MOSFET 30 Volt 6.9 Amp 2.0W
Vishay SI4854DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 26mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4854DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.