
N-channel, general-purpose small-signal MOSFET with a continuous drain current of 17A and a drain-to-source breakdown voltage of 20V. Features a low drain-source on-resistance of 3.5mΩ, ideal for efficient switching applications. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1.6W. Packaged in an 8-pin SO (SOP) surface-mount package, supplied on tape and reel. RoHS compliant for environmental responsibility.
Vishay SI4864DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 3.5mR |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 40ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4864DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
