
N-channel JFET for general-purpose small signal applications. Features a 12V drain-source voltage (Vdss) and a continuous drain current (ID) of 21.5A. Offers a low drain-source on-resistance (Rds On) of 5.3mR. Operates with a gate-source voltage (Vgs) of 8V and a threshold voltage of 1V. Packaged in a surface-mount SOIC-8 case, this component is halogen-free and RoHS compliant.
Sign in to ask questions about the Vishay SI4866BDY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4866BDY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 21.5A |
| Drain to Source Resistance | 5.3mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 5.3mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 5.02nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.45W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.3mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4866BDY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
