
N-channel MOSFET, 30V Vdss, 12A continuous drain current, and 7mΩ Rds On Max. This surface mount component features a 1.6W power dissipation, 3.23nF input capacitance, and operates within a -55°C to 150°C temperature range. Designed for efficient switching, it offers turn-on delay of 16ns and fall time of 10ns. Packaged in an 8-SOIC case, this RoHS compliant device is ideal for power management applications.
Vishay SI4874BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 3.23nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4874BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
