
N-channel MOSFET, TrenchFET® series, surface mount, SOP-8 package. Features 30V drain-source voltage, 16.5A continuous drain current, and 9mΩ maximum drain-source on-resistance. Operates from -55°C to 150°C with 4.45W power dissipation. Includes 8ns turn-on delay and 22ns turn-off delay. RoHS compliant.
Vishay SI4884BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 16.5A |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 1.525nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.45W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4.45W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4884BDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
