
N-CHANNEL MOSFET, 30V Vdss, 16A continuous drain current, and 12mR Rds On at 10V gate-source voltage. This surface mount component features a low threshold voltage of 2.6V and fast switching times with an 8ns fall time and 20ns turn-on/off delays. Operating across a -55°C to 150°C temperature range, it offers a maximum power dissipation of 2.5W and is packaged in a compact SO case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Si4890BDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Si4890BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.5mm |
| Input Capacitance | 1.535nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay Si4890BDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
