Vishay SI4896DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.7A |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 16.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4896DY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
