
N-Channel Silicon MOSFET, 2-element, surface mount device in a SOIC-8 package. Features 60V drain-source voltage, 5.3A continuous drain current, and 58mΩ drain-source resistance. Operates from -55°C to 150°C with a 2.5V threshold voltage. Includes 15ns turn-on and turn-off delay times, 10ns fall time, and 665pF input capacitance. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Vishay SI4900DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4900DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 665pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 58mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4900DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
