
P-channel MOSFET, SO package, 40V drain-source voltage, 8A continuous drain current, and 27mΩ drain-to-source resistance. Features include a 1.2V threshold voltage, 2nF input capacitance, and 13ns fall time. Operates from -55°C to 150°C with a maximum power dissipation of 3.2W. Surface mountable, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4909DY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4909DY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1.2V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4909DY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
