
P-Channel MOSFET, 12V Drain-to-Source Voltage (Vdss), 6.7A Continuous Drain Current (ID), and 18mΩ Drain to Source Resistance (Rds On Max). Features a 46ns fall time and 25ns turn-on delay time, with a maximum power dissipation of 1.1W. This surface mount component is housed in an 8-pin SOIC package, operating from -55°C to 150°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI4931DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.7A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 230ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4931DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
