
Dual N-channel MOSFET transistor featuring 30V drain-source voltage and 6.9A continuous drain current. Offers a low 35mΩ maximum drain-source on-resistance at a nominal 3V gate-source voltage. This surface-mount device operates within a -55°C to 150°C temperature range and is packaged in an 8-pin SOIC for tape and reel distribution.
Sign in to ask questions about the Vishay SI4936BDY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI4936BDY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 35mR |
| Dual Supply Voltage | 30V |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Input Capacitance | 530pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 2 |
| On-State Resistance | 51mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4936BDY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
