
Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET
Vishay SI4941EDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 24us |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 5.5us |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4941EDY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
