Vishay SI4948EY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | -60V |
| Drain-source On Resistance-Max | 120mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4948EY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.