
N-channel MOSFET, 20V drain-source voltage, 5.4A continuous drain current, and 28mΩ maximum drain-source on-resistance. Features a 1.5V threshold voltage, 12ns turn-on delay, and 12ns fall time. Packaged in a 1206-8 SMD/SMT case for surface mounting, with a maximum power dissipation of 1.3W and an operating temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI5404BDC-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI5404BDC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.002998oz |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5404BDC-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
