
P-Channel MOSFET, 20V Vds, 6A Continuous Drain Current, 20mΩ Max Drain-Source On Resistance. Features 1.1mm height, 3.05mm length, 1.65mm width SMD/SMT package for surface mounting. Operates from -55°C to 150°C with 6.3W max power dissipation. Includes 9ns turn-on delay and 78ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI5471DC-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 20mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 2.945nF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.002998oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5471DC-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
