
N-channel and P-channel MOSFET with 20V drain-source voltage and 6A continuous drain current. Features low 39mΩ Rds On, 8.3W max power dissipation, and 520pF input capacitance. Operates from -55°C to 150°C with fast switching times including 8ns turn-on delay and 55ns fall time. Surface mountable in an 8-pin PowerPAK ChipFET package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SI5517DU-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI5517DU-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 55ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 520pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 8ns |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5517DU-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
