
N-Channel Silicon Metal-oxide Semiconductor FET, 30V Drain-Source Voltage, 3.7A Continuous Drain Current, and 65mΩ Drain-Source On Resistance. This surface-mount device features a 2-element configuration with a maximum power dissipation of 3.12W and operating temperatures from -55°C to 150°C. It offers fast switching with turn-on delay time of 4ns and fall time of 12ns. Packaged in a 1206-8 CHIPFET-8 format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SI5902BDC-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI5902BDC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 65mR |
| Fall Time | 12ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.12W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.002998oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5902BDC-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.