
N-Channel JFET, 2-channel, small signal transistor designed for general-purpose applications. Features a continuous drain current of 3.1A and a drain-to-source breakdown voltage of 20V. Offers a low drain-to-source on-resistance of 75mR. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1.1W. Packaged in an SMD/SMT format for surface mounting, supplied on tape and reel.
Vishay SI5904DC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 75mR |
| Fall Time | 35ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5904DC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
