
P-channel MOSFET featuring 8V drain-source voltage and 4A continuous drain current. This dual-channel device offers 80mΩ drain-to-source resistance and a maximum power dissipation of 3.1W. Designed for surface mount applications, it comes in a 1206-8 package with fast switching characteristics, including 5ns turn-on delay and 10ns fall time. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SI5905BDC-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI5905BDC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Input Capacitance | 350pF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.002998oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5905BDC-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.