
P-channel MOSFET, 20V drain-source voltage, 3.7A continuous drain current, and 84mΩ drain-source resistance. Features a 1.65mm width, 3.05mm length, and 1.1mm height in an SMD/SMT package for surface mounting. Offers 18ns turn-on and turn-off delay times, 40ns fall time, and 330pF input capacitance. Maximum power dissipation is 3.1W, with operating temperatures from -55°C to 150°C.
Vishay SI5913DC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 84mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 330pF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 84mR |
| RoHS Compliant | Yes |
| Series | LITTLE FOOT® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.002998oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5913DC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
