Vishay SI5920DC-T1-GE3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 8V |
| FET Type | 2 N-Channel |
| Input Capacitance | 680pF |
| Max Power Dissipation | 3.12W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 32mR |
| Resistance | 0.032R |
| RoHS Compliant | No |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI5920DC-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
