
P-Channel MOSFET, 20V Vdss, 2.5A continuous drain current, and 144mR Rds On Max. Features a 1206-8 package for surface mounting, with 2 channels and a threshold voltage of -1V. Operates from -55°C to 150°C with a maximum power dissipation of 2.8W. Includes fast switching times with 1ns turn-on and 22ns turn-off delays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI5933CDC-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI5933CDC-T1-GE3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 144mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 144mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 276pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 144mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.002998oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5933CDC-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
