The SI5938DU-T1-GE3 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 20V and a continuous drain current of 7.2A. It has a drain to source resistance of 39mR and a power dissipation of 2.3W. The device is packaged in a tape and reel configuration with 3000 pieces per reel. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant.
Vishay SI5938DU-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 39mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI5938DU-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.