P-channel MOSFET, 12V drain-source voltage, 8.2A continuous drain current, and 8.5mΩ maximum drain-source on-resistance. Features a 75ns fall time, 50ns turn-on delay, and 270ns turn-off delay. Packaged in a compact 1mm height, 3mm length, 4.4mm width TSSOP for surface mounting. Operates from -55°C to 150°C with 1.05W maximum power dissipation. RoHS compliant.
Vishay SI6423DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 8.5mR |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Mount | Surface Mount |
| Nominal Vgs | -400mV |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 270ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6423DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
