Vishay SI6433DQ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 37mR |
| Gate to Source Voltage (Vgs) | 8V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.