
Trans MOSFET N-CH 20V 6A 8-Pin TSSOP T/R
Vishay SI6880EDQ-T1 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 18mR |
| Power Dissipation | 1.78W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6880EDQ-T1 to view detailed technical specifications.
No datasheet is available for this part.