
P-channel MOSFET with 12V drain-source voltage and 4.9A continuous drain current. Features low 21mΩ drain-source on-resistance and 8V gate-source voltage. Operates from -55°C to 150°C with 830mW max power dissipation. Packaged in an 8-pin TSSOP for surface mounting, this component offers fast switching with turn-on delay of 45ns and fall time of 80ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI6913DQ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 21mR |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -900mV |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 45ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6913DQ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
