Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Drain to Source Resistance | 45mR |
| Gate to Source Voltage (Vgs) | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| RoHS Compliant | No |
| RoHS | Not Compliant |