Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
SI6928DQ
Datasheet
Vishay
SI6928DQ
Volume Production
MOSFETs 30V/20V Dual NCh
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
MOSFETs
MOSFETs 30V/20V Dual NCh
Package
TSSOP
Power
1W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TSSOP
Continuous Drain Current (ID)
4A
Drain to Source Resistance
50mR
Drain to Source Voltage (Vdss)
30V
Power Dissipation
1W
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account