Surface mount N-channel MOSFET featuring 30V drain-source voltage and 3.1A continuous drain current. This component offers a maximum on-resistance of 53mR at a nominal gate-source voltage of 1V. Designed with two N-channel FETs in a TSSOP package, it operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 830mW. Key switching characteristics include a 12ns turn-on delay and a 10ns fall time.
Sign in to ask questions about the Vishay SI6954ADQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI6954ADQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 53mR |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 53mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6954ADQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
