Sign in to ask questions about the Vishay SI6954ADQ-T1-E3/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI6954ADQ-T1-E3/BKN technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.1A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 12ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6954ADQ-T1-E3/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.