Checking distributor stock and pricing after the page loads.
Vishay SI6966DQ technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 17mR |
| Gate to Source Voltage (Vgs) | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |