Checking distributor stock and pricing after the page loads.
Vishay SI6966EDQ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 30mR |
| Gate to Source Voltage (Vgs) | 12V |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| RoHS | Not Compliant |