
The SI6966EDQ-T1 is a Vishay N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.2A and a drain to source breakdown voltage of 20V. The device is packaged in a TSSOP package and is available in quantities of 3000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SI6966EDQ-T1 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| Series | SI6 |
| Turn-Off Delay Time | 420ns |
| Turn-On Delay Time | 100ns |
| Weight | 0.000705oz |
| RoHS | Not Compliant |
