
P-channel MOSFET with 8V drain-source voltage and 5A continuous drain current. Features 30mΩ drain-to-source resistance and 8V gate-source voltage. Surface mountable in a TSSOP package, this component offers fast switching with turn-on delay of 20ns and fall time of 50ns. Maximum power dissipation is 1.1W, operating temperature range from -55°C to 150°C.
Vishay SI6967DQ-T1-GE3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 30mR |
| Resistance | 0.03R |
| RoHS Compliant | No |
| Series | TrenchFET® |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6967DQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
