
Dual N-channel MOSFET featuring 20V drain-source breakdown voltage and 5.2A continuous drain current. Surface mountable in an 8-TSSOP package, this component offers a maximum on-resistance of 22mΩ. Operating across a wide temperature range from -55°C to 150°C, it supports a gate-source voltage of 12V and has a power dissipation of 1W. RoHS compliant and lead-free, it is supplied on tape and reel.
Vishay SI6968BEDQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 22mR |
| Fall Time | 510ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 860ns |
| Turn-On Delay Time | 245ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6968BEDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
