The SI6968BEDQ-T1-E3/BKN is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.2A and a gate to source voltage of 12V. The device is packaged in a TSSOP package with dimensions of 1.05mm in height, 4.5mm in length, and 3.1mm in width. The MOSFET has a maximum power dissipation of 1W and turn-on and turn-off delay times of 245ns and 860ns, respectively.
Checking distributor stock and pricing after the page loads.
Vishay SI6968BEDQ-T1-E3/BKN technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.2A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.05mm |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Turn-Off Delay Time | 860ns |
| Turn-On Delay Time | 245ns |
| Width | 3.1mm |
| RoHS | Compliant |