
N-channel MOSFET transistor featuring 30V drain-source voltage and 11.3A continuous drain current. Offers a low 7.5mΩ drain-source on-resistance and 1.5W power dissipation. Designed for surface mount applications with a compact 3.05mm x 3.05mm x 1.04mm PowerPAK 1212 package. Includes fast switching characteristics with 10ns turn-on delay and 10ns fall time. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7112DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 11.3A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.5mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.04mm |
| Input Capacitance | 2.61nF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7112DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
