
N-channel MOSFET transistor featuring 30V drain-source voltage and 11.3A continuous drain current. Offers low 7.5mR drain-to-source resistance and 1.5W max power dissipation. Designed for surface mount applications with a compact 3.05mm x 3.05mm x 1.04mm PowerPAK 1212 package. Includes fast switching characteristics with 10ns turn-on delay and 10ns fall time. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7112DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7112DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 11.3A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.04mm |
| Input Capacitance | 2.61nF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7112DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
