
P-channel MOSFET for surface mount applications. Features 100V drain-source voltage and 3.5A continuous drain current. Offers a maximum drain-source on-resistance of 134mΩ. Operates within a temperature range of -50°C to 150°C with a maximum power dissipation of 52W. Includes a 30ns turn-on delay and 40ns fall time. Packaged in an 8-pin PowerPAK 1212 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7113DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 134mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 134MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.48nF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 134mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 30ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7113DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
