
P-channel MOSFET with 100V drain-source voltage and 3.5A continuous drain current. Features low 134mΩ drain-source on-resistance and 1.04mm height. Operates from -50°C to 150°C with a maximum power dissipation of 52W. Surface mountable in an 8-pin PowerPAK 1212 package, supplied on tape and reel. Includes 30ns turn-on delay and 40ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7113DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 134mR |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 134mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.48nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 134mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 30ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7113DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
