
Single N-Channel Power MOSFET featuring 30V drain-source voltage and a low 7.5mΩ maximum drain-source on-resistance. This surface mount device offers a continuous drain current of 11.7A and a maximum power dissipation of 1.5W. Operating across a wide temperature range from -55°C to 150°C, it boasts fast switching characteristics with turn-on and fall times of 10ns and 45ns turn-off delay. Packaged in a compact 3.05mm x 3.05mm x 1.04mm PowerPAK 1212-8, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7114DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7114DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 11.7A |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.5mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7114DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
