
P-Channel MOSFET, 150V Vdss, 2.3A Continuous Drain Current. Features 295mΩ Max Drain-Source On Resistance, 1.19nF Input Capacitance, and 52W Max Power Dissipation. Operates from -50°C to 150°C with a 20V Gate-Source Voltage rating. Surface mountable in an 8-pin PowerPAK 1212 package, supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7115DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7115DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 295mR |
| Drain to Source Voltage (Vdss) | -150V |
| Drain-source On Resistance-Max | 295mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.19nF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Nominal Vgs | -2V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 295mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 11ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7115DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
