
P-channel MOSFET featuring a -200V drain-source voltage and 1.2A continuous drain current. This surface mount component offers a low 1.05 Ohm drain-source resistance at a nominal gate-source voltage of -4V. Operating across a wide temperature range from -50°C to 150°C, it supports up to 3.7W of power dissipation. The device is packaged in an 8-pin PowerPAK 1212-8 and is supplied on tape and reel.
Sign in to ask questions about the Vishay SI7119DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7119DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | -200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 666pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.05R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7119DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.