P-channel Power MOSFET featuring 30V drain-source voltage and 14.4A continuous drain current. This surface-mount component is housed in an 8-pin PowerPAK 1212 package with a 3.05mm x 3.05mm footprint and 1.07mm maximum height. It offers a low 11.4mOhm drain-source resistance at 10V and includes typical gate charge values of 47.5nC at 10V and 24.6nC at 4.5V. The device operates within a -50°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Si7129DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | PowerPAK 1212 |
| Package/Case | PowerPAK 1212 |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 3.05 |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 14.4A |
| Maximum Drain Source Resistance | 11.4@10VmOhm |
| Typical Gate Charge @ Vgs | 47.5@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 47.5nC |
| Typical Input Capacitance @ Vds | 2230@15VpF |
| Maximum Power Dissipation | 3800mW |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Si7129DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.