The SI7138DP-T1-GE3 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 5.4W and a continuous drain current of 30A. The device has a drain to source breakdown voltage of 60V and a drain to source resistance of 7.8mR. It is packaged in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.4W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.4W |
| Radiation Hardening | No |
| Rds On Max | 7.8mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| RoHS | Compliant |