
N-channel Power MOSFET featuring 75V drain-source voltage and 60A continuous drain current. Offers a low 7mΩ maximum drain-source on-resistance at a nominal 4.5V gate-source voltage. This surface-mount device is housed in an 8-pin SOIC package with dimensions of 5.89mm width, 4.9mm length, and 1.04mm height. Key switching characteristics include a 21ns turn-on delay and 12ns fall time, with a maximum power dissipation of 6.25W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7174DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 7mR |
| Dual Supply Voltage | 75V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 2.77nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Nominal Vgs | 4.5V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7174DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
