
N-channel enhancement mode Power MOSFET with a 30V drain-source voltage and 42A continuous drain current. Features a low 1.9mOhm drain-source resistance at 10V gate-source voltage. Housed in an 8-pin PowerPAK SO surface-mount package with no leads, measuring 4.9mm x 5.89mm x 1.07mm. Offers typical gate charge of 90nC at 10V and input capacitance of 5800pF at 15V. Operates from -55°C to 150°C with a maximum power dissipation of 6250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7192DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | PowerPAK SO |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 5.89 |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 42A |
| Maximum Drain Source Resistance | 1.9@10VmOhm |
| Typical Gate Charge @ Vgs | 90@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 90nC |
| Typical Input Capacitance @ Vds | 5800@15VpF |
| Maximum Power Dissipation | 6250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SI7192DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.