
N-channel MOSFET, 30V Drain-Source Voltage, 15.8A Continuous Drain Current, and 11mΩ Drain-Source Resistance. Features 41.6W Max Power Dissipation, 1.577nF Input Capacitance, and fast switching times with 12ns Fall Time, 21ns Turn-On Delay, and 22ns Turn-Off Delay. Surface mount design with a compact 4.9mm x 5.89mm x 1.04mm footprint, operating from -55°C to 150°C.
Sign in to ask questions about the Vishay SI7196DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7196DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 15.8A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.577nF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | WFET® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7196DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
