N-CHANNEL MOSFET, 30V Drain-Source Voltage, 15.8A Continuous Drain Current, and 11mΩ Max Drain-to-Source Resistance at 10V. Features 41.6W power handling and 5W max power dissipation. Surface mountable in a SOIC package with a 1.577nF input capacitance. Operating temperature range from -55°C to 150°C, with typical turn-on delay of 21ns and turn-off delay of 22ns.
Sign in to ask questions about the Vishay SI7196DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7196DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15.8A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.577nF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7196DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
